- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1924955-6
1924955-6
TE Connectivity / AMP Brand
CONTACT,FEMALE,0.64,0.35SQMM,UNSEALED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,FEMALE,0.64,0.35SQMM,UNSEALED
Search Keywords: 19249556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1924955-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Bright Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0649
7,500
$0.0621
10,000
$0.0620
30,000
$0.0587
50,000
$0.0586
100,000
$0.0564
150,000
$0.0563
250,000 +
$0.0507
Click for Quote
Log in
to unlock special pricing