- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1924880-1
1924880-1
TE Connectivity / AMP Brand
Receptacle Terminal - 16AWG F - 16.65mm - 3.75mm - Tin.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Receptacle Terminal - 16AWG F - 16.65mm - 3.75mm - Tin.
Search Keywords: 19248801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1924880-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7500 -
Type:Receptacle Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:16 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
320,690
Can Ship immediately
Minimum Order Quantity:
500
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.0624
5,000
$0.0458
15,000
$0.0424
30,000
$0.0410
52,500
$0.0409
105,000
$0.0408
150,000
$0.0407
255,000 +
$0.0406
Click for Quote
Log in
to unlock special pricing