- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1924879-1
TE Connectivity / AMP Brand
1924879-1
Receptacle Terminal - 22AWG - 16.25mm - 2.7mm - Tin/Silver.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1924879-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:Receptacle Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:22 AWG
-
Color:N/A
-
Operating Temperature:N/A