- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1924855-2
TE Connectivity / AMP Brand
1924855-2
Jack Housing, 2 Position, 8.0MM, Fakra 4
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Jack Housing, 2 Position, 8.0MM, Fakra 4
Search Keywords: 19248552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1924855-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1924855-2 RoHS compliant?
Yes, 1924855-2 is RoHS compliant.
What is the lead time for 1924855-2?
The standard lead time for 1924855-2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,500
Can Ship immediately
Minimum Order Quantity:
200
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
200
$0.387
2,000
$0.370
4,000
$0.355
11,000
$0.341
32,000 +
$0.327
Click for Quote
Log in
to unlock special pricing