- Home ›
- All Products›
- 1924639-1
1924639-1
TE Connectivity / AMP Brand
1X8 FEMALE ASSY KEY C, LP LATC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1X8 FEMALE ASSY KEY C, LP LATC
Search Keywords: 19246391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1924639-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Number of Rows:1
-
Number of Positions:8
-
Agency/Standard:SAE/USCAR-2
-
Primary Locking Feature:Integrated in Housing
-
Sealable:No
-
Packaging Quantity:700
-
Packaging Method:Bulk
-
Terminal Position Assurance:Yes
-
Serviceable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Black
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Product Length:.92 in, 23.37 mm
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Product Width:.93 in, 23.6 mm
-
Mating Tab Width:.039 in, 1 mm
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PA GF
-
Contact Size:.64mm
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Contact Type:Receptacle
-
Connector Height:.48 in, 12.13 mm
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$2.05
100
$1.66
250
$1.59
700
$1.54
1,400
$1.46
2,800
$1.42
5,600
$1.38
7,700 +
$1.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT