Available Replacements
Alternative Packaging
1924464-2 1924464-2 TE Connectivity / AMP Brand
1924464-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1924580-2

ASSEMBLY SOCKET LOOSE PC NICKE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ASSEMBLY SOCKET LOOSE PC NICKE
Search Keywords: 19245802
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1924580-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Wire Size: 18-20 AWG
Contact Material: Copper Alloy
Contact Plating: Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1924580-2 RoHS compliant?
Yes, 1924580-2 is RoHS compliant.
What is the lead time for 1924580-2?
The standard lead time for 1924580-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,512
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7339
250
$0.4527
1,000
$0.4463
3,000
$0.4420
5,000
$0.4409
8,000
$0.4371
10,000
$0.4360
15,000 +
$0.4309
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!