Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1924579-3

PIN CONTACT WIRE TO WIRE NICKE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PIN CONTACT WIRE TO WIRE NICKE
Search Keywords: 19245793
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1924579-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Wire Size: 18-20 AWG
Contact Plating: Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1924579-3 RoHS compliant?
Yes, 1924579-3 is RoHS compliant.
What is the lead time for 1924579-3?
The standard lead time for 1924579-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately Buy all 20 in-stock or the regular minimum order quantity of 1000
Stock lot only:
20
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2807
1,000
$0.2552
3,000
$0.2527
5,000
$0.2521
8,000
$0.2514
10,000
$0.2508
25,000
$0.2502
50,000 +
$0.2496
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!