- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 192447-8
TE Connectivity / AMP Brand
192447-8
SKT, 4MM, TSS, 5/16-32
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SKT, 4MM, TSS, 5/16-32
Product Highlights:
- Socket
- With Louvertac Band
- Socket Type = Thread Sleeve
- Thread Size = 5/16-32
- Mating Pin Diameter = 4.00 mm
Search Keywords: 1924478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:192447-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Frequently Asked Questions
Is 192447-8 RoHS compliant?
Yes, 192447-8 is RoHS compliant.
What is the lead time for 192447-8?
The standard lead time for 192447-8 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
11 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
88
$258.54
175
$132.80
263
$90.23
350 +
$88.42
Click for Quote
Log in
to unlock special pricing