Available Replacements
Alternative Packaging
1924580-2 1924580-2 TE Connectivity / AMP Brand
1924580-2

TE Connectivity / AMP Brand

In Stock: 5,512

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1924464-2

Contact - AMPSEAL 16 Series - Socket - Crimp - 18 AWG - Tin Plated Contacts - AMP Pin & Socket Housings.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact - AMPSEAL 16 Series - Socket - Crimp - 18 AWG - Tin Plated Contacts - AMP Pin & Socket Housings.
Product Highlights:
  • Contact Type = Socket
  • With Insulation Support
  • Wire Size - Details = 18 - 20
  • Insulation Diameter, Range = 2.26 - 3.32 mm
  • Nickel Plating
Search Keywords: 19244642
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1924464-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: SKT
Wire Size: 18-20 AWG
Contact Material: Copper Alloy
Contact Plating: Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1924464-2 RoHS compliant?
Yes, 1924464-2 is RoHS compliant.
What is the lead time for 1924464-2?
The standard lead time for 1924464-2 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
16,000   can ship 11/25/26
Minimum Order Quantity:
1000
3 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3085
4,000
$0.3024
8,000
$0.3016
12,000
$0.3009
16,000
$0.3001
28,000 +
$0.2994
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!