- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1924463-3
1924463-3
TE Connectivity / AMP Brand
PIN, SF, SIZE 16, 18-20 AWG, NI/SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN, SF, SIZE 16, 18-20 AWG, NI/SN
Product Highlights:
- Contact Type = Pin
- With Insulation Support
- Wire Size - Details = 18 - 20
- Insulation Diameter, Range = 2.26 - 3.32 mm
- Nickel Plating
Search Keywords: 19244633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1924463-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:18-20 AWG
-
Contact Material:N/A
-
Contact Plating:Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
64,000
can ship 7/29/26
Minimum Order Quantity:
4000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
4,000
$0.2048
8,000
$0.1949
12,000
$0.1866
28,000
$0.1837
52,000
$0.1832
100,000 +
$0.1828
Click for Quote
Log in
to unlock special pricing