- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1924463-1
TE Connectivity / AMP Brand
1924463-1
20-18AWG pin contact. Gold plated - strip form
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact Configuration = Pin
- With Insulation Support
- Wire Size - Details = 18 - 20
- Accepts Wire Insulation Diameter, Range = 2.26 - 3.32 mm
- Select Gold (30) Plating
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1924463-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Contact Size: | 16 |
| Wire Size: | 18-20 AWG |
| Contact Plating: | Gold |
| Termination Method: | Crimp |