Image is representational - see mfr. specs

14P MCON 1.2 SCCM Inner Housing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
14P MCON 1.2 SCCM Inner Housing
Search Keywords: 19243961
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1924396-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    12 VDC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
8 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
300
$1.55
600
$1.17
900
$1.10
1,200 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!