- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1924393-1
TE Connectivity / AMP Brand
1924393-1
14P MCON 1.2 SCCM Outer Housing
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1924393-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | F |
| Termination Method: | Crimp |
| Number of Contacts: | 14 |
| Operating Temperature: | -40 to 105 °C |