- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1924341-1
1924341-1
TE Connectivity / AMP Brand
18P, 1 Row Carrier for54P LAC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
18P, 1 Row Carrier for54P LAC
Search Keywords: 19243411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1924341-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 100 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,098
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
50
$0.997
250
$0.880
500
$0.830
1,000
$0.786
2,500
$0.734
5,000
$0.730
7,500
$0.726
10,000 +
$0.723
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT