- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1924340-1
1924340-1
TE Connectivity / AMP Brand
36P, 2 Row Carrier for 54P LAC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
36P, 2 Row Carrier for 54P LAC
Search Keywords: 19243401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1924340-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 100 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
50
$1.94
250
$1.57
500
$1.50
1,000
$1.44
2,500 +
$1.10
Click for Quote
Log in
to unlock special pricing