- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1924337-1
1924337-1
TE Connectivity / AMP Brand
Shield Assembly, 54 POSN, 0.64mm BLK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shield Assembly, 54 POSN, 0.64mm BLK
Search Keywords: 19243371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1924337-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:54
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
448
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$2.21
100
$1.82
250
$1.75
500
$1.70
1,000
$1.61
2,500
$1.54
5,000
$1.46
7,500 +
$1.45
Click for Quote
Log in
to unlock special pricing