- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1924292-1
1924292-1
TE Connectivity / AMP Brand
6POS, MCON 1.2 CB REC 2p TL SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
6POS, MCON 1.2 CB REC 2p TL SEALED
Search Keywords: 19242921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1924292-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
249
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
45
$1.66
50
$1.65
100
$1.64
188
$1.63
375
$1.24
563
$1.15
750 +
$1.13
Click for Quote
Log in
to unlock special pricing