- Home ›
- All Products›
- 1924141-7
1924141-7
TE Connectivity / AMP Brand
Shield, 26P GenY, Hand Mate Conn
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shield, 26P GenY, Hand Mate Conn
Search Keywords: 19241417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1924141-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Flammability Rating:UL 94HB
-
Serviceable:Yes
-
Packaging Quantity:1
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Packaging Method:Package
-
Number of Positions:26
-
Primary Product Material:PA GF
-
Strain Relief:With
-
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Primary Product Color:Black
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.845
250
$0.686
500
$0.685
1,000
$0.656
2,500
$0.602
5,000
$0.600
7,500
$0.586
10,000 +
$0.584
Click for Quote
Log in
to unlock special pricing