- Home ›
- All Products›
- 1924136-2
1924136-2
TE Connectivity / AMP Brand
Carrier, 26P Generation Y, 52P Conn
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Carrier, 26P Generation Y, 52P Conn
Search Keywords: 19241362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1924136-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connector Position Assurance Capable:No
-
Strain Relief:Add By Accessory
-
Number of Positions:26
-
Operating Temperature Range:-40 – 100 °C
-
Circuit Application:Signal
-
Serviceable:Yes
-
Number of Rows:2
-
Primary Product Color:Gray
-
Terminal Position Assurance:Yes
-
Packaging Quantity:50
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Package
-
Primary Locking Feature:Integrated in Housing
-
Sealable:No
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Product Length:1.37 in, 34.8 mm
-
Mating Tab Width:.025 in, .64 mm
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Product Width:.78 in, 19.8 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Height:.307 in, 7.8 mm
-
Mating Alignment:With
-
Housing Material:PA GF
-
Contact Type:Receptacle
-
Contact Size:.64mm
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Ships today, if you order in
You may purchase all in-stock quantity of 69
Stock lot only:
69
Minimum Order Quantity:
500
Order Increment:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$1.72
250
$1.33
500
$1.24
1,000 +
$1.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT