- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 192293-1
192293-1
TE Connectivity / AMP Brand
8MM TMP 5/16-24
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8MM TMP 5/16-24
Product Highlights:
- Pin
- Without Louvertac Band
- Pin Type = Thread Mount
- Pin Diameter = 8.00 mm
- Thread Size = 5/16-24
Search Keywords: 1922931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:192293-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Silver
-
Maximum Current Rating:185 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
100
$11.92
200
$7.34
300
$5.81
400 +
$5.69
Click for Quote
Log in
to unlock special pricing