- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 192161-1
192161-1
TE Connectivity / AMP Brand
4MM THREADED PIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4MM THREADED PIN
Product Highlights:
- Pin
- Without Louvertac Band
- Pin Type = Thread Mount
- Pin Diameter = 4.00 mm
- Thread Size = 10-32
Search Keywords: 1921611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:192161-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,149
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$11.20
25
$10.64
50
$10.40
100
$10.18
250
$9.97
500
$9.85
1,000 +
$9.03
Click for Quote
Log in
to unlock special pricing