Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

192046-6

BRIDGE FORMED BAND,(F)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
BRIDGE FORMED BAND,(F)
Product Highlights:
  • Preformed
  • Form Type = Bridge
  • Band Length = 5.08 mm
  • Pin Diameter = 4.40 mm
  • Female
Search Keywords: 1920466
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    192046-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Contact Band
  • Dimension:
    5.08 x 5.08 x 4.4 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 192046-6 RoHS compliant?
Yes, 192046-6 is RoHS compliant.
What is the lead time for 192046-6?
The standard lead time for 192046-6 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
11 Weeks can ship 11/18/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$15.18
2,500
$7.76
3,750
$5.28
5,000 +
$5.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!