- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 192042-5
192042-5
TE Connectivity / AMP Brand
Heavy Duty Power Connectors LA4S .006 SIL PL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Heavy Duty Power Connectors LA4S .006 SIL PL
Product Highlights:
- Not Preformed
- Form Type = Bridge
- Male
- Beryllium Copper Band Material
- Louver Height = .66 mm
Search Keywords: 1920425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:192042-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Contact Band
-
Dimension:8.1 x 8.1 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for out of Stock Qty:
375
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$287.31
100
$286.59
250
$285.87
375
$285.16
750
$145.65
1,125
$99.14
1,500 +
$97.16
Click for Quote
Log in
to unlock special pricing