- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 192002-3
192002-3
TE Connectivity / AMP Brand
LAOG 0.25MM(.010) UNPL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LAOG 0.25MM(.010) UNPL
Search Keywords: 1920023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:192002-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Beryllium Copper
-
Contact Plating:N/A
-
Maximum Current Rating:150 A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$823.03
5
$820.97
10
$818.92
15
$816.88
30
$417.22
45
$284.00
60 +
$278.32
Click for Quote
Log in
to unlock special pricing