- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1918939-3
1918939-3
TE Connectivity / AMP Brand
Backshell 180° Zinc Nickel Aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
PKG Packaging
Description
+
Backshell 180° Zinc Nickel Aluminum
Search Keywords: 19189393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1918939-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:N/A
-
Angular Function:1801072°
-
Operating Temperature:N/A
-
Body Material:Aluminum1073
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$174.19
2
$170.97
4
$167.75
8
$164.52
20
$161.29
40
$148.48
100
$138.24
250 +
$133.13
Click for Quote
Log in
to unlock special pricing