- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-917659-6
1-917659-6
TE Connectivity / AMP Brand
DYNAMIC 3200 D/ROW REC HSG 12P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 3200 D/ROW REC HSG 12P
Product Highlights:
- Terminate To Wire
- Housing
- Receptacle
- Number of Positions = 12
- Keyed
Search Keywords: 19176596
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-917659-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,626
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$1.125
200
$0.766
400
$0.699
600
$0.650
1,000
$0.609
2,600
$0.607
5,000
$0.572
7,600 +
$0.570
Click for Quote
Log in
to unlock special pricing