- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-917657-3
1-917657-3
TE Connectivity / AMP Brand
DYNAMIC D-3200M HDR ASSY 10P V
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC D-3200M HDR ASSY 10P V
Search Keywords: 19176573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-917657-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
474
Can Ship immediately
MOQ for In Stock Qty:
14
MOQ for out of Stock Qty:
14
Order Increment:
14
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
14
$17.26
50
$17.22
100
$17.18
245
$17.14
490
$9.07
735
$6.39
980 +
$6.25
Click for Quote
Log in
to unlock special pricing