- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-917657-2
1-917657-2
TE Connectivity / AMP Brand
DYNAMIC D-3 HDR ASSY 10P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3 HDR ASSY 10P
Search Keywords: 19176572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-917657-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1225
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,225
$9.34
2,450
$4.77
3,675
$3.25
4,900 +
$3.18
Click for Quote
Log in
to unlock special pricing