- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-917572-2
1-917572-2
TE Connectivity / AMP Brand
1.5 B-T-W PLUG HSG 12P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
1.5 B-T-W PLUG HSG 12P BLACK
Product Highlights:
- Housing
- Number of Positions = 12
- 1.50 mm Centerline
- Without Boss
Search Keywords: 19175722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-917572-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:12
-
Maximum Voltage Rating:10 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,977
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
30
$5.98
500
$5.96
1,000
$5.95
2,000
$5.93
4,000
$3.03
6,000
$2.06
8,000 +
$2.02
Click for Quote
Log in
to unlock special pricing