- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-917542-2
1-917542-2
TE Connectivity / AMP Brand
DYNAMIC D-5 S/ROW HDR ASY 4P V
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-5 S/ROW HDR ASY 4P V
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 4
- Mount = Board Mount
Search Keywords: 19175422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-917542-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:630 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,985
Ships today, if you order in
Manufacturer Stock:
1,010
can ship
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$8.09
30
$7.90
50
$7.82
100
$7.70
250
$7.55
500
$7.43
1,000 +
$4.95
Click for Quote
Log in
to unlock special pricing