- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-917484-5
1-917484-5
TE Connectivity / AMP Brand
The 1-917484-5 is a high contact pressure, tin-plated receptacle contact for the D-3000 series, designed for 14 AWG wire.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 1-917484-5 is a high contact pressure, tin-plated receptacle contact for the D-3000 series, designed for 14 AWG wire.
Product Highlights:
- Terminate To Wire
- Contact
- Receptacle
- Product Series = D-3
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
Search Keywords: 19174845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-917484-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,000
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
3,000
$0.1844
6,000
$0.1765
9,000
$0.1678
12,000 +
$0.1640
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories