- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-917337-2
1-917337-2
TE Connectivity / AMP Brand
DYNAMIC D-3 VERTI. HDR ASSY 2P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3 VERTI. HDR ASSY 2P
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 2
- Mount = Board Mount
Search Keywords: 19173372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-917337-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,720
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
715
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$2.23
250
$2.22
500
$2.21
715
$2.20
1,430
$1.36
2,145
$1.08
2,860 +
$1.06
Click for Quote
Log in
to unlock special pricing