- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-917266-3
1-917266-3
TE Connectivity / AMP Brand
DYNAMIC D-3200 P/MOUNT REC HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DYNAMIC D-3200 P/MOUNT REC HSG
Product Highlights:
- Terminate To Wire
- Housing
- Receptacle
- Number of Positions = 6
- Mount = Panel Mount
Search Keywords: 19172663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-917266-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,695
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
200
$1.73
400
$1.31
600
$1.21
800 +
$1.19
Click for Quote
Log in
to unlock special pricing