Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1909782-2

BOARD TO WIRE WAFER 1.2MM TOP ENTRY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
BOARD TO WIRE WAFER 1.2MM TOP ENTRY
Search Keywords: 19097822
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1909782-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Layout: Inline
Contact Mating Area Plating Material: Gold Flash
Connector Contact Load Condition: Fully Loaded
For Use With: 1909783-2
Mating Retention: With
Contact Base Material: Phosphor Bronze
UL Flammability Rating: UL 94V-0
Number of Positions: 3
Contact Retention: Without
Product Type: Connector
Contact Type: Pin
Sealable: No
Housing Color: Black
PCB Connector Assembly Type: PCB Mount Header
Housing Material: LCP GF30 (Liquid Crystal Polymer)
Mating Alignment Type: Polarization
Centerline (Pitch): .047 in, 1.2 mm
Termination Method to Printed Circuit Board: Surface Mount
PCB Mount Retention Type: Solder Peg
Operating Voltage: 50 VDC
Width: .169 in, 4.3 mm
Packaging Quantity: 4000
Connector System: Wire-to-Board
Pick and Place Cover: Without
Strain Relief: Without
PCB Contact Termination Area Plating Material: Tin
PCB Contact Termination Area Plating Material Finish: Matte
Housing Entry Style: Top
Operating Temperature Range: -25 – 85 °C, -13 – 185 °F
Mating Alignment: With
PCB Mount Alignment: Without
Height: .055 in, 1.4 mm
Contact Current Rating (Max): 2 A
Length: .213 in, 5.4 mm
Backwall/Post Interruptions: Without
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Wire/Cable Size: 28 AWG
PCB Mount Retention: With
PCB Mounting Style: Surface Mount
Packaging Method: Reel
Header Type: Partially Shrouded
PCB Mount Orientation: Right Angle
Number of Rows: 1
Wire/Cable Type: Discrete Wire
Connector & Contact Terminates To: Printed Circuit Board
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1909782-2 RoHS compliant?
Yes, 1909782-2 is RoHS compliant.
What is the lead time for 1909782-2?
The standard lead time for 1909782-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
7000
Order Increment:
4000
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500 +
$1.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!