Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1909119-4

Conn RJ-45/USB F/F 8/8 POS Solder RA Thru-Hole 16 Terminal 2 Port Box/Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Conn RJ-45/USB F/F 8/8 POS Solder RA Thru-Hole 16 Terminal 2 Port Box/Tray
Search Keywords: 19091194
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1909119-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: RJ-45/USB
Body Orientation: Right Angle
Mounting: Through Hole
Gender: F/F
Termination Method: Solder
Number of Contacts: 8/8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1909119-4 RoHS compliant?
Yes, 1909119-4 is RoHS compliant.
What is the lead time for 1909119-4?
The standard lead time for 1909119-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.53
250
$1.47
500
$1.45
1,000
$1.37
2,500
$1.35
5,000
$1.28
7,500
$1.24
10,000 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!