- Home ›
- All Products›
- 1903988-4
1903988-4
TE Connectivity / AMP Brand
0.50 SERIES CONN 8POS PLUG HOUSING ASSY
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2039
Reel Packaging
Description
+
0.50 SERIES CONN 8POS PLUG HOUSING ASSY
Search Keywords: 19039884
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1903988-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400 -
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Contact Size:.5mm
-
Operating Temperature Range:-30 – 85 °C, -22 – 185 °F
-
Connector System:Wire-to-Board
-
Operating Temperature (Max):85 °C, 185 °F
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Sealable:No
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:8
-
Mating Alignment Type:Polarized
-
Number of Rows:1
-
Mating Tab Width:.02 in, .5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Housing Material:PBT
-
Cable Exit Angle:180°
-
Primary Product Color:Natural
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2039
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,885
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
400
$0.9588
800
$0.9282
1,600 +
$0.9180
Click for Quote
Log in
to unlock special pricing