- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1903977-1
1903977-1
TE Connectivity / AMP Brand
The 1903977-1 is a 4-position, slim Universal Power Module (UPM) right-angle plug for board-to-board power distribution.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The 1903977-1 is a 4-position, slim Universal Power Module (UPM) right-angle plug for board-to-board power distribution.
Search Keywords: 19039771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1903977-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
882
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
882
$44.07
1,764
$22.51
2,646
$15.32
3,528 +
$15.01
Click for Quote
Log in
to unlock special pricing