Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1903814-1

INDUSTRIAL USB REC ASSY R/A 1ROW

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
INDUSTRIAL USB REC ASSY R/A 1ROW
Search Keywords: 19038141
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1903814-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: USB 2.0 Type A
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Housing Material: Polyester
Number of Contacts: 4
Contact Plating: Gold over Nickel
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1903814-1 RoHS compliant?
Yes, 1903814-1 is RoHS compliant.
What is the lead time for 1903814-1?
The standard lead time for 1903814-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,063
Can Ship immediately
Minimum Order Quantity:
70
Order Increment:
70
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
70
$2.07
140
$2.05
280
$1.89
560
$1.83
1,050
$1.76
2,520
$1.75
5,040 +
$1.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!