- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1903720-1
1903720-1
TE Connectivity / AMP Brand
PDL 3.96MM PITCH CAP HSG 12P(F
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PDL 3.96MM PITCH CAP HSG 12P(F
Search Keywords: 19037201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1903720-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
28,800
can ship
MOQ for out of Stock Qty:
3900
Order Increment:
150
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3,900
$0.9622
7,800
$0.5094
11,700
$0.3585
15,600 +
$0.3513
Click for Quote
Log in
to unlock special pricing