- Home ›
- All Products›
- 1903703-1
1903703-1
TE Connectivity / AMP Brand
0.50 SERIES CONNECTER RECEPTACLE CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.50 SERIES CONNECTER RECEPTACLE CONTACT
Search Keywords: 19037031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1903703-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
11500 -
Sealable:No
-
Primary Locking Feature:Clean Body
-
Interface Plating:Gold (Au)
-
Terminal Transmits:0 – 24 A (Low Power)
-
Crimp Type:F-Crimp
-
Terminal Type:Receptacle
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:11500
-
Wire Size:24 – 22 AWG, .22 – .35 mm²
-
Wire Size Search:22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm²
-
Operating Temperature (Max):80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F
-
Mating Tab Width:.02 in, .5 mm
-
Operating Temperature Range:-30 – 90 °C, -22 – 194 °F
-
Mating Tab Thickness:.016 in, .4 mm
-
Contact Size:.5mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230,000
Can Ship immediately
MOQ for In Stock Qty:
50000
MOQ for out of Stock Qty:
50000
Order Increment:
10000
20 Weeks
can ship
9/28/26