- Home ›
- All Products›
- 1903608-4
1903608-4
TE Connectivity / AMP Brand
0.50 SERIES CONN 12POS PLUG HOUSING ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
0.50 SERIES CONN 12POS PLUG HOUSING ASSY
Search Keywords: 19036084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1903608-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Centerline (Pitch):.062 in, .07 in, 1.6 mm, 1.8 mm
-
Operating Temperature (Max):85 °C, 185 °F
-
Sealable:No
-
Nominal Voltage Architecture:12 V
-
Connector & Housing Type:Housing for female terminals
-
Operating Temperature Range:-30 – 85 °C, -22 – 185 °F
-
Contact Size:.5mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Mating Tab Width:.019 in, .5 mm
-
Circuit Application:Signal
-
Number of Rows:1
-
Wire Size:26 – 20 AWG, .13 – .5 mm²
-
Connector Shape:Rectangular
-
Primary Locking Feature:Integrated in Housing
-
Contact Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PBT
-
Number of Positions:12
-
Primary Product Color:Natural
-
Mating Alignment Type:Polarized
-
Connector Position Assurance Capable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
75
$1.708
100
$1.704
250
$1.700
500
$1.695
1,000
$1.043
1,500
$0.826
2,000 +
$0.809
Click for Quote
Log in
to unlock special pricing