- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1903607-1
1903607-1
TE Connectivity / AMP Brand
Conn Housing M 4 POS 1.6mm/2mm/3.2mm Crimp ST Cable Mount Natural Box/Tray Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing M 4 POS 1.6mm/2mm/3.2mm Crimp ST Cable Mount Natural Box/Tray Automotive
Search Keywords: 19036071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1903607-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:M3489
-
Termination Method:Crimp3503
-
Number of Contacts:4
-
Maximum Voltage Rating:123494VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
920
Ships today, if you order in
Minimum Order Quantity:
240
Order Increment:
240
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
240
$0.5340
480
$0.5232
720
$0.5169
1,200
$0.5090
2,640
$0.4968
5,040
$0.4867
7,680
$0.4802
10,080 +
$0.4760
Click for Quote
Log in
to unlock special pricing