Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1903601-5

DYNAMIC D-3100D V-HDR ASSY 8P TIN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DYNAMIC D-3100D V-HDR ASSY 8P TIN
Search Keywords: 19036015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1903601-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 19
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.81 mm
Number of Contacts: 8
Maximum Voltage Rating: 250 VDC
Maximum Current Rating: 15/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1903601-5 RoHS compliant?
Yes, 1903601-5 is RoHS compliant.
What is the lead time for 1903601-5?
The standard lead time for 1903601-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,464
Can Ship immediately
MOQ for In Stock Qty:
38
MOQ for out of Stock Qty:
1520
Order Increment:
19
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
38
$3.07
266
$3.06
513
$3.05
1,007
$3.04
1,520
$3.03
3,040
$1.60
4,560
$1.10
6,080 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!