- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1903526-1
1903526-1
TE Connectivity / AMP Brand
IE RJ45 CONNECTOR IP20 4POS 180DEG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
IE RJ45 CONNECTOR IP20 4POS 180DEG
Search Keywords: 19035261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1903526-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:24 VDC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,000
$40.51
2,000
$20.69
3,000
$14.08
4,000 +
$13.80
Click for Quote
Log in
to unlock special pricing