Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1903414-2

Conn Housing PL 3 POS 9mm Crimp ST Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Housing PL 3 POS 9mm Crimp ST Cable Mount Bag
Search Keywords: 19034142
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1903414-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: PL3489
Termination Method: Crimp3503
Number of Contacts: 3
Maximum Voltage Rating: 6003494VDC,6003494VAC
Maximum Current Rating: 20/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1903414-2 RoHS compliant?
Yes, 1903414-2 is RoHS compliant.
What is the lead time for 1903414-2?
The standard lead time for 1903414-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,700
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2048
1,000
$0.1804
2,500
$0.1765
5,000
$0.1618
7,500
$0.1585
25,000
$0.1426
50,000
$0.1348
100,000 +
$0.1340
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!