- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1903120-1
TE Connectivity / AMP Brand
1903120-1
DYNAMIC D1000 TAB CONT TIN (M) REEL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1903120-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
6000 -
Discrete Wire Type:Stranded
-
Accepts Wire Insulation Diameter Range:.042 – .059 in, 1.08 – 1.5 mm
-
Wire Range Mark:M
-
Wire Size:28 – 22 AWG, .08 – .38 mm²
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):3 A
-
Packaging Method:Reel
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Barrel Type:Open Barrel
-
Operating Voltage:125 VAC, 250 VAC
-
Underplate Material Thickness:50 µin, 1.27 µm
-
Number of Positions:1
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Type within Housing:Locking Lance
-
Contact Retention Within Housing:With
-
Wire Contact Termination Area Plating Material:Tin
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Packaging Quantity:6000
-
Contact Length:12.95 mm
-
Contact Type:Tab
-
Circuit Application:Power & Signal
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Base Material:Copper Alloy
-
Connector System:Wire-to-Wire
-
For Use With:Receptacle (Socket) Contact