- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1903118-2
TE Connectivity / AMP Brand
1903118-2
Contact PIN Crimp ST Cable Mount 22-28AWG Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1903118-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Gender: | Pin |
| Wire Size: | 22-28 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |