- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1903117-2
1903117-2
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 22-28AWG Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 22-28AWG Bag/Box
Product Highlights:
- Terminate To Wire
- Contact
- Tab
- Product Series = D-1000
- Wire Range = 0.08-0.40² [28-22] mm [AWG]
Search Keywords: 19031172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1903117-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,950
Ships today, if you order in
Minimum Order Quantity:
50
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
50
$0.4021
500
$0.3763
1,000
$0.3685
3,000
$0.3562
5,000
$0.3505
8,000
$0.3452
10,000
$0.3427
15,000 +
$0.3381
Click for Quote
Log in
to unlock special pricing