- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1903116-2
TE Connectivity / AMP Brand
1903116-2
DYNAMIC D1000 TAB CONT AU 0.38um M L/P
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Wire
- Contact
- Tab
- Product Series = D-1000
- Wire Range = 0.08-0.40² [28-22] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1903116-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Gender: | Pin |
| Wire Size: | 22-28 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |