- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1903113-2
1903113-2
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 22-28AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 22-28AWG T/R
Search Keywords: 19031132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1903113-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
6,000
$0.4480
12,000
$0.2372
18,000
$0.1669
24,000 +
$0.1636
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments